KOA CorporationCF1/4CT52R471JResistor Fixed Single-Through Hole

Res Carbon Film 470 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this CF1/4CT52R471J fixed single through-hole resistor from KOA Speer Electronics will get the job done. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 470 Ohm. Its temperature coefficient is -450 to 350 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device utilizes carbon film technology. This product is 6.1 mm long. The CF1/4CT52R471J part has an axial termination style.

Import TariffMay apply to this part

163 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2204+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      163
      Country Of origin:
      China
         
      • Price: $0.01
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2204+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 163 parts
      • Price: $0.01