KOA CorporationCF1/4CT52R472JResistor Fixed Single-Through Hole

Res Carbon Film 4.7K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the CF1/4CT52R472J fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This product has a resistance value of 4.7K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 6.1 mm long. The CF1/4CT52R472J part has an axial termination style. It has a tolerance of 5%. This device utilizes carbon film technology.

Import TariffMay apply to this part

2,985 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2242+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2985
      Country Of origin:
      China
         
      • Price: $0.013
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2242+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 2,985 parts
      • Price: $0.013