KOA CorporationCF1/4CT52R474JResistor Fixed Single-Through Hole

Res Carbon Film 470K Ohm 5% 0.25W(1/4W) -1000ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Look no further than KOA Speer Electronics' CF1/4CT52R474J fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 470K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -1000 to 0 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.1 mm long. The CF1/4CT52R474J part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology. It has a tolerance of 5%.

Import TariffMay apply to this part

130 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      130
      Country Of origin:
      China
         
      • Price: $0.0194
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 130 parts
      • Price: $0.0194