KOA CorporationCF1/4CT52R820JResistor Fixed Single-Through Hole

Res Carbon Film 82 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their CF1/4CT52R820J fixed single through-hole resistor. This product has a resistance value of 82 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. The CF1/4CT52R820J part has an axial termination style. This product is 6.1 mm long. This device utilizes carbon film technology. It has a tolerance of 5%.

Import TariffMay apply to this part

6,804 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1811+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      6804
      Country Of origin:
      China
         
      • Price: $0.0198
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1811+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 6,804 parts
      • Price: $0.0198