KOA CorporationCF1/4CT52R821JResistor Fixed Single-Through Hole

Res Carbon Film 820 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this CF1/4CT52R821J fixed single through-hole resistor from KOA Speer Electronics will get the job done. This product has a resistance value of 820 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with carbon film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 6.1 mm long. The CF1/4CT52R821J part has an axial termination style.

Import TariffMay apply to this part

4,806 parts: Ships tomorrow

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1832+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      4806
      Country Of origin:
      China
         
      • Price: $0.0561
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1832+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 4,806 parts
      • Price: $0.0561