Top Searched

Stackpole Electronics, IncCF14JT1K00Resistor Fixed Single-Through Hole

Res Carbon Film 1K Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Look no further than SEI Stackpole Electronics' CF14JT1K00 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is -400 to 0 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This device utilizes carbon film technology. The CF14JT1K00 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 6 mm long.

260,000 parts: Ships today

    Total$29.50Price for 5000

    • (5000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2344+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 260,000 parts
      • Price: $0.0059