Stackpole Electronics, IncCF14JT1K20Resistor Fixed Single-Through Hole

Res Carbon Film 1.2K Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their CF14JT1K20 fixed single through-hole resistor. This product has a resistance value of 1.2K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -400 to 0 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes carbon film technology. This product is 6 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. The CF14JT1K20 part has an axial termination style.

3,590 parts: Ships today

    Total$21.87Price for 3080

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      3080
      Maximum Of:
      3590
      Country Of origin:
      China
         
      • Price: $0.0071
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 3,590 parts
      • Price: $0.0071