50% Off

Stackpole Electronics, IncCF14JT39R0Resistor Fixed Single-Through Hole

Res Carbon Film 39 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the CF14JT39R0 fixed single through-hole resistor from SEI Stackpole Electronics could be of use in your design. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 39 Ohm. Its temperature coefficient is -400 to 0 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. The CF14JT39R0 part has an axial termination style. It has a tolerance of 5%. This device utilizes carbon film technology. This product is 6 mm long.

3,145 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1402+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      3145
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1402+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 3,145 parts
      • Price: $0.0160