Stackpole Electronics, IncCF14JT3K60Resistor Fixed Single-Through Hole

Res Carbon Film 3.6K Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C AXL T/R

In addition to being very cost-effective, the CF14JT3K60 fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This product has a resistance value of 3.6K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -400 to 0 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 6 mm long. This device is made with carbon film technology. The CF14JT3K60 part has an axial termination style. This part has an operating temperature of -55 to 155 °C.

1,050 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2210+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      1050
      Country Of origin:
      China
         
      • Price: $0.0064
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2210+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 1,050 parts
      • Price: $0.0064