50% Off

Stackpole Electronics, IncCF14JT56K0Resistor Fixed Single-Through Hole

Res Carbon Film 56K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C AXL T/R

Look no further than SEI Stackpole Electronics' CF14JT56K0 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 56K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -500 to 0 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 6 mm long. This device is made with carbon film technology. It has a tolerance of 5%. The CF14JT56K0 part has an axial termination style.

1,153 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1616+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      1
      Maximum Of:
      1153
      Country Of origin:
      China
         
      • Price: $0.0195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1616+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 1,153 parts
      • Price: $0.0195