SOURIAUCF16SC10RFConnector Contact
Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG Bulk
Compliant with Exemption | |
EAR99 | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Connector Circular | |
Signal | |
SKT | |
Crimp | |
Straight | |
10 | |
10 | |
-40 | |
125 | |
Bulk | |
16 | |
Cable Mount | |
16-18 |
This CF16SC10RF connector contact from Souriau will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector Circular connector. This product comes packaged in bulk, so the parts will be stored loosely. Its wire is 16-18 AWG. It uses the crimp termination method. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C.