50% Off

Stackpole Electronics, IncCF18JT160RResistor Fixed Single-Through Hole

Res Carbon Film 160 Ohm 5% 0.125W(1/8W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The CF18JT160R fixed single through-hole resistor from SEI Stackpole Electronics is for you! This product has a resistance value of 160 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is -400 to 0 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes carbon film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The CF18JT160R part has an axial termination style. This product is 3.3 mm long.

169 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1612+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      169
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1612+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 169 parts
      • Price: $0.0040