Stackpole Electronics, IncCF18JT1R00Resistor Fixed Single-Through Hole
Res Carbon Film 1 Ohm 5% 0.125W(1/8W) ±400ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.57 | |
Automotive | No |
PPAP | No |
1 | |
5% | |
250 | |
0.125 (1/8) | |
Carbon Film | |
-55 | |
155 | |
±400 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
1.7 | |
3.3 | |
0.45 | |
28 | |
±0.3 | |
±0.3 | |
Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CF18JT1R00 fixed single through-hole resistor, developed by SEI Stackpole Electronics. This product has a resistance value of 1 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±400 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The CF18JT1R00 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 3.3 mm long. This device utilizes carbon film technology.