Stackpole Electronics, IncCF18JT2K00Resistor Fixed Single-Through Hole
Res Carbon Film 2K Ohm 5% 0.125W(1/8W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
2K | |
5% | |
250 | |
0.125 (1/8) | |
Carbon Film | |
-55 | |
155 | |
-400 to 0 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
1.7 | |
3.3 | |
0.45 | |
28 | |
±0.3 | |
±0.3 | |
Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The CF18JT2K00 fixed single through-hole resistor from SEI Stackpole Electronics is for you! This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is -400 to 0 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This product is 3.3 mm long. The CF18JT2K00 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology.