50% Off

Stackpole Electronics, IncCF18JT2M70Resistor Fixed Single-Through Hole

Res Carbon Film 2.7M Ohm 5% 0.125W(1/8W) -1500ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The CF18JT2M70 fixed single through-hole resistor from SEI Stackpole Electronics is for you! This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 2.7M Ohm. Its temperature coefficient is -1500 to 0 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with carbon film technology. It has a tolerance of 5%. This product is 3.3 mm long. This part has an operating temperature of -55 to 155 °C. The CF18JT2M70 part has an axial termination style.

3,270 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2009+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      3270
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2009+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 3,270 parts
      • Price: $0.0160