50% Off

Stackpole Electronics, IncCF18JT33K0Resistor Fixed Single-Through Hole

Res Carbon Film 33K Ohm 5% 0.125W(1/8W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this CF18JT33K0 fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 33K Ohm. Its temperature coefficient is -500 to 0 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. The CF18JT33K0 part has an axial termination style. This device is made with carbon film technology. This product is 3.3 mm long.

7 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1634+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      China
         
      • Price: $0.001
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1634+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 7 parts
      • Price: $0.001