50% Off

Stackpole Electronics, IncCF18JT51K0Resistor Fixed Single-Through Hole

Res Carbon Film 51K Ohm 5% 0.125W(1/8W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the CF18JT51K0 fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 51K Ohm. Its temperature coefficient is -500 to 0 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 3.3 mm long. The CF18JT51K0 part has an axial termination style. This device is made with carbon film technology. It has a tolerance of 5%.

4,166 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2131+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      4166
      Country Of origin:
      China
         
      • Price: $0.0205
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2131+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 4,166 parts
      • Price: $0.0205