Stackpole Electronics, IncCF18JT82K0Resistor Fixed Single-Through Hole
Res Carbon Film 82K Ohm 5% 0.125W(1/8W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.42 | |
Automotive | No |
PPAP | No |
82K | |
5% | |
250 | |
0.125 (1/8) | |
Carbon Film | |
-55 | |
155 | |
-500 to 0 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
1.7 | |
3.3 | |
0.45 | |
28 | |
±0.3 | |
±0.3 | |
Through Hole |
Look no further than SEI Stackpole Electronics' CF18JT82K0 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 82K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is -500 to 0 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 3.3 mm long. The CF18JT82K0 part has an axial termination style. This device utilizes carbon film technology. It has a tolerance of 5%.