50% Off

Stackpole Electronics, IncCF18JT8M20Resistor Fixed Single-Through Hole

Res Carbon Film 8.2M Ohm 5% 0.125W(1/8W) -1500ppm/°C to 0ppm/°C Conformal Coated AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the CF18JT8M20 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This product has a resistance value of 8.2M Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is -1500 to 0 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.3 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. The CF18JT8M20 part has an axial termination style. This device utilizes carbon film technology.

4 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1630+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      China
         
      • Price: $0.0011
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1630+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 4 parts
      • Price: $0.0011