EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8523.51.00.00 |
Automotive | No |
PPAP | No |
Card | CompactFlash |
Chip Density (byte) | 16G |
Programmability | Yes |
Interface Type | IDE/PCMCIA |
Minimum Operating Supply Voltage (V) | 3.135/4.5 |
Typical Operating Supply Voltage (V) | 3.3/5 |
Maximum Operating Supply Voltage (V) | 3.465/5.5 |
Maximum Read Speed (MBps) | 50 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Maximum Write Speed (MBps) | 35 |
Supplier Temperature Grade | Commercial |
Packaging | Box |
Mounting | Socket |
Package Height | 3.3 |
Package Width | 36.4 |
Package Length | 42.8 |