EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8414.59.15.00 |
Automotive | No |
PPAP | No |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 5 |
Operating Input Voltage Range (V) | 4 to 5.75 |
Line Current (A) | 0.24 |
Power Rating (W) | 1.2 |
Nominal Speed (r/min) | 8300 |
Maximum Airflow (CFM) | 10 |
Maximum Pressure | 0.29inH2O |
Noise Level (dB) | 37 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 40 X 40 X 10.6 |
Mounting | Flange Mount |
Protection | Auto Restart|Locking |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 13.5 |
Product Length (Metric) (mm) | 40 |
Product Depth (Metric) (mm) | 40 |
Product Height (Metric) (mm) | 10.6 |
Special Features | High Speed |