| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | CFM-8020V-146-480 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Axial |
| Product Category | DC Fan |
| Voltage Rating (V) | 12 |
| Operating Input Voltage Range (V) | 6 to 12.6 |
| Line Current (A) | 0.328 |
| Power Rating (W) | 3.94 |
| Nominal Speed (r/min) | 4600 |
| Maximum Airflow (CFM) | 53 |
| Maximum Pressure | 0.36inH2O |
| Noise Level (dB) | 48 |
| Bearings | omniCOOL |
| Shape | Square |
| Size (Metric) (mm) | 80 X 80 X 20 |
| Mounting | Flange Mount |
| Protection | Auto Restart |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 85 |
| Product Length (Metric) (mm) | 80 |
| Product Depth (Metric) (mm) | 80 |
| Product Height (Metric) (mm) | 20 |