EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | CFM-8020V-233-380 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 8 to 27.6 |
Line Current (A) | 0.074 |
Power Rating (W) | 1.78 |
Nominal Speed (r/min) | 3300 |
Maximum Airflow (CFM) | 36 |
Maximum Pressure | 0.18inH2O |
Noise Level (dB) | 38 |
Bearings | omniCOOL |
Shape | Square |
Size (Metric) (mm) | 80 X 80 X 20 |
Mounting | Flange Mount |
Protection | Auto Restart |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 66 |
Product Length (Metric) (mm) | 80 |
Product Depth (Metric) (mm) | 80 |
Product Height (Metric) (mm) | 20 |