10% Off
Stackpole Electronics, IncCFM12JT100KResistor Fixed Single-Through Hole
Res Carbon Film 100K Ohm 5% 0.5W(1/2W) -850ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.57 | |
Automotive | No |
PPAP | No |
In addition to being very cost-effective, the CFM12JT100K fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This product has a resistance value of 100K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -850 to 0 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This product is 6 mm long. This part has an operating temperature of -55 to 155 °C. This device is made with carbon film technology. The CFM12JT100K part has an axial termination style.