Stackpole Electronics, IncCFM12JT10R0Resistor Fixed Single-Through Hole
Res Carbon Film 10 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.57 | |
Automotive | No |
PPAP | No |
10 | |
5% | |
350 | |
0.5 (1/2) | |
Carbon Film | |
-55 | |
155 | |
-400 to 0 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
N/R | |
Not Formed | |
Tape and Reel | |
N/A | |
Cylindrical | |
N/A | |
2.3 | |
6 | |
N/R | |
N/R | |
N/A | |
0.55 | |
28 | |
±0.3 | |
±0.3 | |
N/R | |
N/R | |
N/R | |
Through Hole |
In addition to being very cost-effective, the CFM12JT10R0 fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This product has a resistance value of 10 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -400 to 0 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The CFM12JT10R0 part has an axial termination style. This product is 6 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device utilizes carbon film technology.