EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.10.00.65 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 1.5M |
Tolerance | 5% |
Maximum Voltage Rating (V) | 350 |
Power Rating (W) | 0.5 (1/2) |
Technology | Carbon Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | -1500 to 0 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Case Style | Conformal Coated |
Termination Style | Axial |
Number of Terminals | 2 |
Terminal Pitch (mm) | N/R |
Termination Forming | Not Formed |
Packaging | Tape and Reel |
Package Type | N/A |
Package Shape | Cylindrical |
Package/Case | N/A |
Product Diameter (mm) | 2.3 |
Product Length (mm) | 6 |
Product Depth (mm) | N/R |
Product Height (mm) | N/R |
Product Weight (g) | N/A |
Lead Diameter (mm) | 0.55 |
Lead Length (mm) | 28 |
Depth Tolerance (mm) | N/R |
Height Tolerance (mm) | N/R |
Seated Plane Height (mm) | N/R |
Mounting | Through Hole |