50% Off

Stackpole Electronics, IncCFM12JT2R00Resistor Fixed Single-Through Hole

Res Carbon Film 2 Ohm 5% 0.5W(1/2W) ±400ppm/°C Conformal Coated AXL T/R

Look no further than SEI Stackpole Electronics' CFM12JT2R00 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 2 Ohm. Its temperature coefficient is ±400 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The CFM12JT2R00 part has an axial termination style. This product is 6 mm long. This device utilizes carbon film technology.

3,573 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1815+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      3573
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1815+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 3,573 parts
      • Price: $0.0160