Stackpole Electronics, IncCFM12JT2R40Resistor Fixed Single-Through Hole

Res Carbon Film 2.4 Ohm 5% 0.5W(1/2W) ±400ppm/°C Conformal Coated AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this CFM12JT2R40 fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 2.4 Ohm. Its temperature coefficient is ±400 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 6 mm long. The CFM12JT2R40 part has an axial termination style. It has a tolerance of 5%. This device is made with carbon film technology.

3,293 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1630+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      3293
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1630+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 3,293 parts
      • Price: $0.0160