50% Off

Stackpole Electronics, IncCFM12JT30K0Resistor Fixed Single-Through Hole

Res Carbon Film 30K Ohm 5% 0.5W(1/2W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R

In addition to being very cost-effective, the CFM12JT30K0 fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 30K Ohm. Its temperature coefficient is -500 to 0 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 6 mm long. This device utilizes carbon film technology. The CFM12JT30K0 part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

397 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1531+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      397
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1531+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 397 parts
      • Price: $0.0040