50% Off

Stackpole Electronics, IncCFM12JT36K0Resistor Fixed Single-Through Hole

Res Carbon Film 36K Ohm 5% 0.5W(1/2W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this CFM12JT36K0 fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This product has a resistance value of 36K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -500 to 0 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 6 mm long. The CFM12JT36K0 part has an axial termination style. This device utilizes carbon film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

2,110 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1729+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      2110
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1729+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 2,110 parts
      • Price: $0.0040