50% Off

Stackpole Electronics, IncCFM12JT3K60Resistor Fixed Single-Through Hole

Res Carbon Film 3.6K Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their CFM12JT3K60 fixed single through-hole resistor. This product has a resistance value of 3.6K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -400 to 0 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The CFM12JT3K60 part has an axial termination style. This device utilizes carbon film technology. This product is 6 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.

4,227 parts: Ships today

    Total$13.62Price for 4126

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1707+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      4126
      Maximum Of:
      4227
      Country Of origin:
      China
         
      • Price: $0.0033
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1707+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 4,227 parts
      • Price: $0.0033