Stackpole Electronics, IncCFM12JT75R0Resistor Fixed Single-Through Hole

Res Carbon Film 75 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The CFM12JT75R0 fixed single through-hole resistor from SEI Stackpole Electronics is for you! This product has a resistance value of 75 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -400 to 0 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes carbon film technology. The CFM12JT75R0 part has an axial termination style. This product is 6 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.

4,909 parts: Ships today

    Total$12.27Price for 4909

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      4909
      Maximum Of:
      4909
      Country Of origin:
      China
         
      • Price: $0.0025
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 4,909 parts
      • Price: $0.0025