Stackpole Electronics, IncCFM12JT820KResistor Fixed Single-Through Hole
Res Carbon Film 820K Ohm 5% 0.5W(1/2W) -850ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
820K | |
5% | |
350 | |
0.5 (1/2) | |
Carbon Film | |
-55 | |
155 | |
-850 to 0 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6 | |
0.55 | |
28 | |
±0.3 | |
±0.3 | |
Through Hole |
In addition to being very cost-effective, the CFM12JT820K fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This product has a resistance value of 820K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -850 to 0 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes carbon film technology. This part has an operating temperature of -55 to 155 °C. This product is 6 mm long. It has a tolerance of 5%. The CFM12JT820K part has an axial termination style.