Stackpole Electronics, IncCFM12JT82K0Resistor Fixed Single-Through Hole

Res Carbon Film 82K Ohm 5% 0.5W(1/2W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the CFM12JT82K0 fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 82K Ohm. Its temperature coefficient is -500 to 0 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device utilizes carbon film technology. The CFM12JT82K0 part has an axial termination style. This product is 6 mm long.

3,040 parts: Ships tomorrow

    Total$22.43Price for 2990

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      2990
      Maximum Of:
      3040
      Country Of origin:
      China
         
      • Price: $0.0075
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 3,040 parts
      • Price: $0.0075