50% Off

Stackpole Electronics, IncCFM12JT8K20Resistor Fixed Single-Through Hole

Res Carbon Film 8.2K Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this CFM12JT8K20 fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 8.2K Ohm. Its temperature coefficient is -400 to 0 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. The CFM12JT8K20 part has an axial termination style. This device utilizes carbon film technology. This product is 6 mm long. This part has an operating temperature of -55 to 155 °C.

4,473 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1701+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      4473
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1701+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 4,473 parts
      • Price: $0.0160