Stackpole Electronics, IncCFM12JT9K10Resistor Fixed Single-Through Hole

Res Carbon Film 9.1K Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Look no further than SEI Stackpole Electronics' CFM12JT9K10 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 9.1K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -400 to 0 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6 mm long. This device utilizes carbon film technology. It has a tolerance of 5%. The CFM12JT9K10 part has an axial termination style. This part has an operating temperature of -55 to 155 °C.

1,093 parts: Ships today

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1729+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      1093
      Country Of origin:
      China
         
      • Price: $0.0925
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1729+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 1,093 parts
      • Price: $0.0925