Stackpole Electronics, IncCFM14JT11R0Resistor Fixed Single-Through Hole
Res Carbon Film 11 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
11 | |
5% | |
250 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-400 to 0 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
1.7 | |
3.3 | |
0.45 | |
28 | |
±0.3 | |
±0.3 | |
Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the CFM14JT11R0 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This product has a resistance value of 11 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -400 to 0 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The CFM14JT11R0 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 3.3 mm long. It has a tolerance of 5%. This device utilizes carbon film technology.