Stackpole Electronics, IncCFM14JT15R0Resistor Fixed Single-Through Hole

Res Carbon Film 15 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Look no further than SEI Stackpole Electronics' CFM14JT15R0 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 15 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -400 to 0 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The CFM14JT15R0 part has an axial termination style. This product is 3.3 mm long. This part has an operating temperature of -55 to 155 °C. This device is made with carbon film technology. It has a tolerance of 5%.

5,000 parts: Ships today

    Total$34.43Price for 4990

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      4990
      Maximum Of:
      5000
      Country Of origin:
      China
         
      • Price: $0.0069
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.0069