50% Off
Stackpole Electronics, IncCFM14JT1K30Resistor Fixed Single-Through Hole
Res Carbon Film 1.3K Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
Looking for a traditional mounting method for resistors? Look no further, this CFM14JT1K30 fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This product has a resistance value of 1.3K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -400 to 0 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.3 mm long. This part has an operating temperature of -55 to 155 °C. The CFM14JT1K30 part has an axial termination style. It has a tolerance of 5%. This device utilizes carbon film technology.