Stackpole Electronics, IncCFM14JT1R00Resistor Fixed Single-Through Hole

Res Carbon Film 1 Ohm 5% 0.25W(1/4W) ±400ppm/°C Conformal Coated AXL T/R

The CFM14JT1R00 from Stackpole Electronics is a general purpose 1Ω resistor. It is RoHS-compliant, covered in a fire-retardant coating, and made of carbon film. A wide standard operating temperature range of -55 to 155°C makes it ideal for industrial/commerce.

Look no further than SEI Stackpole Electronics' CFM14JT1R00 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1 Ohm. Its temperature coefficient is ±400 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with carbon film technology. This product is 3.3 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The CFM14JT1R00 part has an axial termination style.

332 parts: Ships today

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1526+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      332
      Country Of origin:
      China
         
      • Price: $0.0925
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1526+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 332 parts
      • Price: $0.0925