50% Off
Stackpole Electronics, IncCFM14JT39R0Resistor Fixed Single-Through Hole
Res Carbon Film 39 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
39 | |
5% | |
250 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-400 to 0 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
N/R | |
Not Formed | |
Tape and Reel | |
N/A | |
Cylindrical | |
N/A | |
1.7 | |
3.3 | |
N/R | |
N/R | |
N/A | |
0.45 | |
28 | |
±0.3 | |
±0.3 | |
N/R | |
N/R | |
N/R | |
Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the CFM14JT39R0 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This product has a resistance value of 39 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -400 to 0 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C. The CFM14JT39R0 part has an axial termination style. This product is 3.3 mm long.