50% Off

Stackpole Electronics, IncCFM14JT4R70Resistor Fixed Single-Through Hole

Res Carbon Film 4.7 Ohm 5% 0.25W(1/4W) ±400ppm/°C Conformal Coated AXL T/R

In addition to being very cost-effective, the CFM14JT4R70 fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This product has a resistance value of 4.7 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±400 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The CFM14JT4R70 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device utilizes carbon film technology. This product is 3.3 mm long.

1,070 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1701+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      1070
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1701+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 1,070 parts
      • Price: $0.0160