TE ConnectivityCFR200J22KResistor Fixed Single-Through Hole
Res Carbon Film 22K Ohm 5% 2W -450ppm/°C to 0ppm/°C AXL Ammo
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Carbon Film 22K Ohm 5% 2W -450ppm/°C to 0ppm/°C AXL Ammo
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |