TE ConnectivityCFR25J100KResistor Fixed Single-Through Hole
Res Carbon Film 100K Ohm 5% 0.33W(1/3W) -700ppm/°C to 0ppm/°C AXL Ammo
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Carbon Film 100K Ohm 5% 0.33W(1/3W) -700ppm/°C to 0ppm/°C AXL Ammo
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |