SamtecCFS-125-01-L-DConnector Memory Card
Conn Compact Flash Card SKT 50 POS 1.27mm Solder ST Edge Mount 1A/Contact Tube
Compliant | |
EAR99 | |
Active | |
CFS-125-01-L-D | |
Automotive | No |
PPAP | No |
Compact Flash Card | |
SKT | |
50 | |
2 | |
1.27 | |
Solder | |
Straight | |
Matte Tin Over Nickel | |
1/Contact | |
-55 | |
125 | |
0.92N | |
Tube | |
42.84 | |
7.69 | |
3.3 | |
Edge Mount |
EDA / CAD Models |