EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.10.00.65 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 100 |
Tolerance | 5% |
Maximum Voltage Rating (V) | 350 |
Power Rating (W) | 0.5 (1/2) |
Technology | Carbon Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | -450 to 350 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Case Style | Conformal Coated |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Packaging | Tape and Reel |
Package Shape | Cylindrical |
Product Diameter (mm) | 2.85 |
Product Length (mm) | 6.3 |
Product Weight (g) | 0.29 |
Lead Diameter (mm) | 0.6 |
Lead Length (mm) | 20 |
Mounting | Through Hole |