KOA CorporationCFS1/4CT52R101JResistor Fixed Single-Through Hole

Res Carbon Film 100 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CFS1/4CT52R101J fixed single through-hole resistor, developed by KOA Speer Electronics. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is -450 to 350 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. The CFS1/4CT52R101J part has an axial termination style. This product is 3.2 mm long. This device is made with carbon film technology. It has a tolerance of 5%.

Import TariffMay apply to this part

50 parts: Ships today

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      50
      Country Of origin:
      China
         
      • Price: $0.0430
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 50 parts
      • Price: $0.0430