KOA CorporationCFS1/4CT52R103JResistor Fixed Single-Through Hole

Res Carbon Film 10K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R

The CFS1/4CT52R103J fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is -450 to 350 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. The CFS1/4CT52R103J part has an axial termination style. This product is 3.2 mm long. This device is made with carbon film technology.

Import TariffMay apply to this part

850 parts: Ships tomorrow

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2027+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      806
      Country Of origin:
      China
         
      • Price: $0.0547
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2027+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 806 parts
      • Price: $0.0547
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 44 parts
      • Price: $0.0171