KOA CorporationCFS1/4CT52R105JResistor Fixed Single-Through Hole
Res Carbon Film 1M Ohm 5% 0.25W(1/4W) -1300ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
1M | |
5% | |
250 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-1300 to 0 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
1.7 | |
3.2 | |
0.15 | |
0.45 | |
14 | |
Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CFS1/4CT52R105J fixed single through-hole resistor, developed by KOA Speer Electronics. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1M Ohm. Its temperature coefficient is -1300 to 0 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with carbon film technology. The CFS1/4CT52R105J part has an axial termination style. This product is 3.2 mm long. It has a tolerance of 5%.