Reduced Price

KOA CorporationCFS1/4CT52R106JResistor Fixed Single-Through Hole

Res Carbon Film 10M Ohm 5% 0.25W(1/4W) Conformal Coated AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the CFS1/4CT52R106J fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This product has a resistance value of 10M Ohm. This part has a power rating of 0.25 (1/4) W. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The CFS1/4CT52R106J part has an axial termination style. This device is made with carbon film technology. This product is 3.2 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

2,900 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1835+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      2900
      Country Of origin:
      China
         
      • Price: $0.0060
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1835+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 2,900 parts
      • Price: $0.0060